G&G GG-TD1200C-BK-USB Desktop Thermal Label Printer 203dpi 110mm DT/TT USB White

MPN
GG-TD1200C-BK-USB
Brand
G&G
EAN-13
6937015568529
Order Code
21-0679
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £165.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

G&G GG-TD1200C Thermal label printer for DHL, UPS, DPD, Hermes, etc. label printers The G&GG-TD1200C label printer is a state-of-the-art solution for printing labels and tapes in various applications, from stock management to product marking. With its versatility and user-friendliness it is the ideal choice for companies that value efficiency and quality. Tape: The printer supports tapes with a maximum diameter of 67 mm and a maximum length of 300 meters. The bandwidth varies between 30 mm and 110 mm, with the Kern having a size of 25.4 mm. The tape is rolled to the outside. Media: With a maximum roll diameter surface of 127 mm and a minimum roll core size of 25 mm, the printer can handle a variety of media types such as continuous paper, gap paper, folded paper, and black mark paper. The maximum media width is 120 mm and the minimum width is 20 mm. The media is rolled to the outside with the printed side. Software: The printer comes with the latest version of the bartender software, which enables easy and intuitive label editing. Drivers for a variety of Windows operating systems are available. Printing features: The printer supports a variety of fonts, including ASCII fonts and Chinese characters. A wide range of 1D and 2D barcodes can be printed, including Code39, Code128, QR codes and more. BMP, PCX, and BAS graphics can also be processed. Environmental Specifications: The printer is designed for use within a temperature range of 5-45°C and a humidity of 25% to 85%. The storage temperature is -10 to 50°C with an air humidity of 10% to 90%. Power supply: With an AC 110V/240V input and a DC 24V/2.5A output, the printer provides reliable power for continuous printing. Memory and dimensions: The printer has an internal memory of 8 MB and has dimensions of 223*286*169 mm. It weighs only 2.35 kg and is compact and easy to transport. The G&GG-TD1200C label printer combines advanced printing technology with ease of use and versatility and is the perfect solution for companies that need high-quality labels and tapes.
Printing Type Black & White
Paper Size 110mm
Print Resolution 203dpi
Colour White
Type Label printer

Reviews

Be the first to submit a review

Trustpilot