G&G ET-B-G-22225 3340398 Label Printer High precision label printing

MPN
ET-B-G-22225
Brand
G&G
EAN-13
6942383160152
Order Code
18-9789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.75 £5.38
10+ £5.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

G&G ET-B-G-22225 is a high precision label printer designed for meticulous label printing tasks. The printer, identified alternatively as 3340398, excels in producing sharp and clear labels, supporting various label roll sizes to accommodate different project needs. This type of label printer is particularly beneficial in engineering environments where precise identification of equipment or components is necessary, such as in manufacturing plants or research laboratories. The device ensures consistent output quality, making it an essential tool for professionals who require reliability and accuracy in label creation.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 1
Font Colour Black
Format Continuous (variable)
Label length 30.48m
Label Material Direct thermal transfer paper
Label Size 38 mm x 30.48 m
Label Width 38mm
Product Type Address labels
Replaces original item DK-22225
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot