G&G ET-B-G-22214 G&G Label Printer 3340403 Advanced printing features

MPN
ET-B-G-22214
Brand
G&G
EAN-13
6942383160169
Order Code
18-9788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.60 £4.31
10+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

G&G ET-B-G-22214, also identified by the alternate description code 3340403, is a sophisticated label printer designed for precision and efficiency in various industrial and commercial settings. This device supports a wide range of label roll sizes, permitting versatile printing solutions for different applications, from product labelling to inventory management. Equipped with advanced printing features, the ET-B-G-22214 ensures durable and clear print quality, essential for maintaining accuracy in technical environments. Engineers find this model particularly beneficial in manufacturing and logistic operations where reliable labelling enhances workflow efficiency and data tracking. The device adheres to stringent industry standards, offering compatibility with various label formats and connectivity options to seamlessly integrate into existing systems.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 1
Font Colour Black
Format Continuous (variable)
Label length 30.48m
Label Material Direct thermal transfer paper
Label Size 12 mm x 30.48 m
Label Width 12mm
Product Type Address labels
Replaces original item DK-22214
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot