G&G ET-B-G-11208 3340399 Label Printer Distinguishing Attributes Here

MPN
ET-B-G-11208
Brand
G&G
EAN-13
6941881284612
Order Code
18-9786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.75 £5.38
10+ £5.17
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

G&G ET-B-G-11208, 3340399, is a high-performance label printer designed for precision printing on various label rolls. Engineered for accuracy, it supports a wide array of label sizes, making it suitable for bespoke labelling applications in logistics, manufacturing, and inventory management systems. The device integrates seamlessly into automated workflows and is noted for its robust build, ensuring reliability in demanding environments. Its utilisation in printing clear, durable labels is critical for maintaining efficient tracking and identification processes within engineering projects.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With Brother
Content 400
Font Colour Black
Format Rectangular
Label Height 90mm
Label Material Direct thermal transfer paper
Label Size 38 x 90 mm
Label Width 38mm
Product Type Address labels
Replaces original item DK-11208
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot