G&G BM-D-G-99014-6 Address Labels 54 x 101 mm 6 pcs for Label Printers

MPN
BM-D-G-99014-6
Brand
G&G
EAN-13
6941881284940
Order Code
18-9784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

G&G BM-D-G-99014-6 Address Labels are precision-crafted adhesive labels designed specifically for label printers. Each label in the roll measures 54 mm in width and 101 mm in height, providing ample surface area for detailed information. The set contains six labels, which ensures compatibility with standard label printer systems for various applications requiring clear and professional labelling. These labels are ideal for addressing, barcode generation, packaging, and inventory control tasks, often utilised in administrative, logistical, and industrial environments that demand reliable and consistent label quality. Being engineered for durability, they effectively adhere to a range of surfaces, making them suitable for both temporary and long-term labelling needs.
Type Address labels
Colour White
Compatible With DYMO
Content 6
Font Colour Black
Label Height 101mm
Label Size 54 x 101 mm
Label Width 54mm
Product Type Address labels

Reviews

Be the first to submit a review

Trustpilot