G&G BM-D-G-99012 Label Printer features high-speed printing and precision

MPN
BM-D-G-99012
Brand
G&G
EAN-13
6941881284247
Order Code
18-9782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.63 £7.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

G&G BM-D-G-99012 is an advanced label printer designed to offer high-speed printing and exceptional precision, making it an optimal choice for demanding industrial and engineering environments. This device is engineered to handle various label roll sizes, providing versatility across different labelling applications. With its robust design, the G&G BM-D-G-99012 produces high-quality labels efficiently, ensuring clarity and durability in both indoor and outdoor settings. Typical applications include manufacturing lines, logistics, and warehouse operations where precise labelling is crucial. This printer supports seamless integration into existing systems, facilitating streamlined operations and enhanced workflow productivity.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 520
Font Colour Black
Format Rectangular
Label Height 89mm
Label Material Direct thermal transfer paper
Label Size 36 x 89 mm
Label Width 36mm
Product Type Address labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot