G&G BM-D-G-99010-12 Address labels 28 x 89 mm 12 pcs for label printers

MPN
BM-D-G-99010-12
Brand
G&G
EAN-13
6942383160053
Order Code
18-9781
Country of Origin
China

Discontinued


G&G BM-D-G-99010-12 are address labels designed specifically for label printers, providing an efficient solution for printing precise and clear labels. These labels measure 28 x 89 mm, and the package includes 12 pieces, making them suitable for moderate-volume labelling tasks. The labels are made to adhere securely to surfaces, ensuring that the information remains legible and intact. Commonly used in administrative offices, warehouses, and manufacturing facilities, these labels facilitate inventory management and product identification by enabling the clear display of essential data on various items. The labels are compatible with a range of label printer models, ensuring versatile integration with existing systems.
Type Address labels
Colour White
Compatible With DYMO
Content 12
Font Colour Black
Label Height 89mm
Label Size 28 x 89 mm
Label Width 28mm
Product Type Address labels

Trustpilot