G&G BM-D-G-11356 Label Printers Compact design Efficient printing

MPN
BM-D-G-11356
Brand
G&G
EAN-13
6941881284193
Order Code
18-9775
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.75 £5.38
10+ £5.17
100+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

G&G BM-D-G-11356 is a label printer designed with a compact form factor, enabling it to fit seamlessly into limited workspaces while maintaining efficient performance. Featuring advanced thermal printing technology, this device is capable of producing high-quality label rolls with precision and speed, satisfying the demands of both industrial and consumer applications. Engineers and other professionals often utilise this label printer for organising assets, inventory management, and product identification in environments ranging from warehouses to retail settings. Its robust construction and reliable operation make it a practical choice for tasks requiring consistent and high-volume label printing.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 300
Font Colour Black
Format Rectangular
Label Height 89mm
Label Material Direct thermal transfer paper
Label Size 41 x 89 mm
Label Width 41mm
Product Type Address labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot