G&G BM-D-G-11352 Label Printers Label Printers durable design user-friendly

MPN
BM-D-G-11352
Brand
G&G
EAN-13
6934974117997
Order Code
18-9773
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

G&G BM-D-G-11352, 3340412, is a label printer designed to combine a durable design with user-friendly operation, making it an optimal choice for robust industrial environments. This model supports a wide variety of label rolls, providing flexibility for diverse labelling needs in manufacturing, logistics, and warehouse management. With its precise printing mechanism, the BM-D-G-11352 ensures consistently high-quality labels that can withstand the rigours of transportation and storage. Its intuitive interface allows operators of varying skill levels to efficiently produce labels with minimal setup time, streamlining processes within engineering and industrial settings.
Type Address labels
Colour White
Adhesion Permanent adhesive
Compatible With DYMO
Content 500
Font Colour Black
Format Rectangular
Label Height 54mm
Label Material Direct thermal transfer paper
Label Size 25 x 54 mm
Label Width 25mm
Product Type Address labels
Suitable For Direct thermal printer

Reviews

Be the first to submit a review

Trustpilot