Fyburs FYCC10YW Plant-based Cleaning Cloths – Yellow Pack of 10

MPN
FYCC10YW
Brand
Fyburs
EAN-13
5055353634162
Order Code
34-6012
Country of Origin
China
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.88 £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

Fyburs FYCC10YW Plant-based Cleaning Cloths – Yellow Pack of 10 - Yellow plant-based cleaning cloths with 0% microplastics. Large, super absorbent and easy to use. At 32 x 38cm at 110gsm FYBURS cleaning cloths are one of the largest plant-based cloths available. Each cloth can absorb up to 10x its own weight in liquid and can be washed and reused time and time again.

Choose between synthetic cleaning cloths that release microplastics into our waterways, or a plant-based cloth that uses 0% microplastics and can degrade at the end of its usable life. Simply designed to help you clean well, no matter what type of cleaning you do. Not only are FYBURS cleaning cloths a sustainable option they make financial sense too.


  • 32 x 38cm 110gsm
  • FSC fibres
  • Absorb up to 10x its own weight in liquid
  • Colour-coded cleaning with 4 distinct colours available: Red, Blue, Green and Yellow
  • Use wet or dry
  • Biodegradable materials
  • Reusable
  • Machine washable up to 60ºC
  • Pack of 10
Material type Plant Based
Pack Size 10
Type Cloths

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot