Evolution FURYBLADE210MULTI FURY MultiPurposeTCT CircularSawBlade 210x25.4mmx20T

MPN
FURYBLADE210MULTI
EAN-13
849713019967
Order Code
97-9072
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Evolution Fury Multipurpose TCT Circular Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 20
Kerf: 1.7mm
Max. Speed: 5,000/rpm
Capacity: Mild Steel: 3mm


Reviews

Be the first to submit a review

Trustpilot