Rapid ECH0464B Buchner Funnel, Polypropylene in Two Piece, Dia. 110mm

MPN
ECH0464B
Brand
Rapid
Order Code
22-0259
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    70mm 110mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 12 weeks

Rapid ECH0464B Buchner Funnel, Polypropylene is both light weight and autoclavable. The funnel is in two parts; the top portion can be fitted with the lower one, forming a vacuum seal which does not require greasing. The base of top portion has a perforated filter plate. Designed for filter paper from 11cm to 12.5cm diameter (not included).
Measurements:
  • Mouth inner diameter: 130mm
  • Assembled length: 210mm
  • Stem length: 85mm
  • Stem inner diameter: 20mm

Type Buchner
Material Polypropylene
Diameter 110mm

Reviews

Be the first to submit a review

Trustpilot