Fukushima Futaba MPC76 2W 0.01 Ohm 10% metal film resistors

MPN
MPC76 2W 0,01 Ohm 10%
EAN-13
2050001437112
Order Code
18-9737
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.582
100+ £0.539
500+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Fukushima Futaba MPC76 2W 0,01 Ohm 10% resistor is a precision metal film resistor designed to provide consistent and reliable performance in demanding electrical applications. This component features an ultra-low impedance of 0.01 ohms with a tolerance of 10%, making it suitable for high-current circuits where minimal resistance is required to limit voltage drops effectively. With a power rating of 2 watts, the MPC76 resistor is capable of handling significant power levels, ideal for use in power supply circuits, precision instrumentation, and other applications that require tight resistance tolerances. Its robust design ensures stability and accuracy, making it an excellent choice for engineering projects that prioritise reliability and precision.
Type Metal film Resistor
Resistance 0.01Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot