Fukushima Futaba MPC74 443860 Metal Film Resistor 5W 0.1 Ohm 5%

MPN
MPC74 5W 0,1 Ohm 5%
EAN-13
2050001437198
Order Code
18-9732
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.679
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

Fukushima Futaba MPC74 443860 is a precision-engineered Metal Film Resistor with a power rating of 5 watts and a resistance of 0.1 ohms, featuring a tolerance of 5%. This resistor is designed to offer reliable impedance performance in various electrical circuits and is well-suited for applications requiring stable resistance under fluctuating temperatures, such as power supplies, amplifiers, and industrial automation systems. The metal film construction ensures low noise generation and enhanced stability, making it an ideal component for precision electronic devices where consistent and accurate resistance is crucial.
Type Metal film Resistor
Resistance 0.1Ω
Tolerance 5%
Voltage 100
Power Rating 5W
Content 1
Dimensions (L x W x H) 14 x 5 x 18 mm
Height 18mm
Length 14mm
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot