Fukushima Futaba MPC70 443819 Metal Film Resistor 2W 1 0 Ohm 10%

MPN
MPC70 2W 1,0 Ohm 10%
EAN-13
2050001437167
Order Code
18-9731
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Fukushima Futaba MPC70 443819 is a metal film resistor designed to meet rigorous electrical specifications. This resistor has an impedance value of 1.0 ohm and can handle power up to 2 watts, maintaining a tolerance of 10 per cent, making it suitable for applications requiring precision and stability in electrical circuits. The metal film construction offers excellent noise reduction and long-term performance stability, which is essential in high-frequency applications and sensitive electronic equipment. Ideal for use in instrumentation, telecommunications, and power supplies, this component ensures consistent performance under various operational conditions.
Type Metal film Resistor
Resistance 1Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot