Fukushima Futaba MPC70 443777 Metal Film Resistor 2W 01 Ohm 10%

MPN
MPC70 2W 0,1 Ohm 10%
EAN-13
2050001437136
Order Code
18-9728
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 770 in stock

Fukushima Futaba MPC70 2W 0.1 Ohm 10%, is a metal film resistor renowned for its stability and precision in electrical circuits. This component features a power rating of 2 watts and a resistance value of 0.1 ohms, with a tolerance of ±10%, making it suitable for applications that require precise impedance control. The metal film construction ensures excellent thermal performance and reliability under varying operational conditions. Commonly used in power supply circuits, audio equipment, and control systems, these resistors are adept at handling moderate power loads while maintaining stringent resistance values essential for maintaining circuit integrity.
Type Metal film Resistor
Resistance 0.1Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot