Fukushima Futaba MPC70 2W 0.47 Ohm 10% Metal Film Resistor

MPN
MPC70 2W 0,47 Ohm 10%
EAN-13
2050001437150
Order Code
18-9730
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.552
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Fukushima Futaba MPC70 2W 0.47 Ohm 10% is a metal film resistor engineered to accommodate demanding electrical applications with precision and stability. This resistor is rated at 2 watts and has an impedance of 0.47 ohms, allowing it to effectively manage power in circuit designs where accuracy and consistency are crucial. The resistance tolerance of 10% ensures reliable performance within specified operational limits. Metal film resistors, such as this model, are commonly employed in audio, precision measurement, and control systems due to their low noise and high stability characteristics. The robust construction and defined specifications make it suitable for a wide array of industrial and commercial electronic applications.
Type Metal film Resistor
Resistance 0.47Ω
Tolerance 10%
Voltage 100
Power Rating 2W
Content 1
Dimensions (L x W x H) 13 x 4 x 8 mm
Height 8mm
Length 13mm
Width 4mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot