Fujitsu JS-24N-K Relay 24V DC 10A 1 Change-over PCB 1 Piece

Fujitsu JS-24N-K Relay 24V DC 10A 1 Change-over PCB 1 Piece

MPN
JS-24N-K
Brand
Fujitsu
EAN-13
2050000148897
Order Code
09-1682
Country of Origin
Japan
View Full Product Range (9)

Discontinued


Fujitsu's JS-24N-K is a PCB relay designed for 24 V DC applications and can handle up to 10 A with a 1 change-over contact. This miniature relay operates within a temperature range of -40 to +85 °C, making it suitable for varied environments. It is typically used in electronic and electromechanical circuits where compact, reliable switching is required.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 2350Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Dimensions (L x W x H) 29 x 10 x 12.5 mm
Durability 50 x 10 3 cycles
Height 12.5mm
Length 29.0mm
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Voltage 24V DC
Power 250mW
Response Time 10ms
Type PCB relay
Width 10.0mm

Trustpilot