Fujitsu JS-12-MN-KT Relay 12V DC 10A PCB 1piece

MPN
JS-12-MN-KT
Brand
Fujitsu
EAN-13
2050001760579
Order Code
09-1679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 359 in stock

Manufactured by Fujitsu, the JS-12-MN-KT is a PCB relay designed for operation at 12 V DC with a current capacity of 10 A. This miniature relay is suitable for smd applications on printed circuit boards. It is typically used in automotive and industrial electronic systems that require reliable switching.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 660Ω
Connection Solder pins
Contact Material AgSnO2 + Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 10 x 12.5 mm
Durability 50 x 10 3 cycles
Height 12.5mm
Length 29.0mm
Max. pick-up Voltage 28.3V DC
Maximum Temperature +85°C
Min. pick-up Voltage 8.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot