Fujitsu FTR-K1CK024W PCB Mount Mains Relay 24VDC 1CO SPDT

MPN
FTR-K1CK024W
Brand
Fujitsu
EAN-13
2050000399657
Order Code
50-5634
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    5V DC 12V DC 24V DC
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £3.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,307 in stock

A 24V DC low profile PCB mounting SPDT power relay that has a high current rating and high insulation that makes it ideal for a wide range of applications and for high density packing on PCBs.
  • 16A Current rating
  • 5mm Pitch
  • Low coil power
  • UL F class insulation wire
  • Cadmium free contacts
  • Flux proof RTII
  • UL, CSA, VDE, SEMKO approved
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Type PCB relay

Reviews

Be the first to submit a review

Trustpilot