Fujitsu FBR51ND12-W1 12VDC Miniature Automotive Relay Max 25A SPDT

MPN
FBR51ND12-W1
Brand
Fujitsu
EAN-13
2050000155956
Order Code
50-2383
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    6V 12V
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 325 in stock

This 12V miniature relay has a 25A rated SPDT contact and is specifically designed for automotive use. Its compact and lightweight structure, high current handling capacity and high heat resistance and resistance to shock and vibration make it ideal for use in automotive systems such as lighting systems, sunroof operation, power windows and mirrors, central locking and in-car entertainment.
  • Newly designed PCB contact
  • Compact design gives excellent weight and space saving benefits
  • Limited sparking ensures a long life
  • Resists vibration and dust
Contact Configuration SPDT
Type Automotive relay
Coil Voltage 12V
Switching Current 25A
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot