Fujikura 3106A 14S 5P/C Cable Plug 13A Tin-Plated Aligned Solder Cups

Image Representative of Range

Fujikura 3106A 14S 5P/C Cable Plug 13A Tin-Plated Aligned Solder Cups

MPN
3106A 14S 5P/C
Brand
Fujikura
EAN-13
2050000252327
Order Code
11-8919
Country of Origin
Japan
View Full Product Range (3)

Discontinued


The Fujikura 3106A 14S 5P/C cable plug, manufactured by DDK, is a robust round connector designed for components and connectors. It supports a nominal current of 13 A, making it suitable for various applications requiring reliable electrical connections. Its precise construction is ideal for industrial and electronic settings where secure connectivity is essential.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Connection Soldering
Connector Type Plug, straight
Contact Material Ag
Dimensions (Kabeleingang-Ø x L x ØQ x ØV) 7,90 x 37 x 29 x 3/4 - 20 mm
IP Rating IP67 (when connected)
Material Aluminium
Maximum Temperature +125°C
Min. temperature -55°C
Nominal Current 13A
Nominal Voltage 200V
Number of pins 5
Seal Screw locking with UN
Series DMS
Temperature Range -55 - +125°C

Trustpilot