This 63V 10,000µF electrolytic capacitor is from the GMB range from Fischer and Tausche that offers high CV capacitors in a small size with long service life. Typical applications include standard and switch mode power supplies, telecommunications, audio and HiFi systems, welding, inverter/drives, computer equipment.
- A suitable alternative to BHC AL30, Vishay MAL21, and Epcos B41456 ranges
- Ripple current 6.6A
-
- Dimensions ø35 x 70mm
- High CV
- High capacitance
- Low inductance
- All internal contact welded
- Threaded terminals
- Stud mounting
- DIN 41332. IEC 384-4
| Type |
Screw terminal mounting bolt |
| Capacitance |
10000µF |
| Tolerance |
-10 to +30% |
| Voltage |
63V |
| Dimensions |
35 x 70mm |
| Operating Temperature |
-40 to +85°C |
| Material |
Aluminium |
| Pitch |
13mm |
| Ripple |
current 6.6A |