FTCAP 9728-A EMI filter 250V AC 1 pc

MPN
9728-A / 1020024
Brand
FTCAP
EAN-13
2050009884642
Order Code
18-9657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £6.39 £5.43
10+ £4.99
100+ £4.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

FTCAP 9728-A / 1020024 is an electromagnetic interference (EMI) filter designed for AC line filtering applications, and it operates at a voltage of 250 V AC. This filter is engineered to mitigate unwanted electromagnetic noise, ensuring the smooth functioning of sensitive electronic equipment by preventing interference from external sources as well as reducing emissions that could affect other devices. Commonly utilised in industrial, commercial, and consumer electronic systems, the FTCAP 9728-A provides a reliable solution for noise suppression, helping to maintain compliance with electromagnetic compatibility standards. With its robust design and dependable performance, this EMI filter is indispensable in applications where maintaining signal integrity is crucial.
Capacitance 100nF
Type EMI filter
Current Rating N/A
Connection Braid
Content 1
Nominal Voltage 250V AC
Resistance 50Ω

Reviews

Be the first to submit a review

Trustpilot