Fristom NewProducts-New Products-New Products Emergency light 661651

Brand: Fristom
Fristom produces a range of LED emergency lights designed for various mounting and power options, suitable for use in vehicles requiring reliable signalling solutions.
Description Image Product Buy Pricing (Ex VAT) Cable Length Fastening method Power Supply Type Max. cable length Weight Type Bulb Type Content Diameter Dimensions ECE Type approval Labels Height Illumination Colours Product Type
Fristom FT-101 3S LED Emergency Light Orange 12V/24V/36V Fixed Screw Mount
Fristom FT-101 3S LED Emergency Light Orange 12V/24V/36V Fixed Screw Mount
Standard range
Order code: 18-9506
MPN: FT-101 3S LED

Despatched within 4 working days - 19 in stock
1+ £55.38
Price per unit Ex VAT
150cm via in-car outlet 700g Emergency light LED (monochrome) 1 165mm (Ø x H) 165 mm x 78 mm ECE R65 78mm Orange Emergency light
Fristom FT-101 DF LED MAG M78 Emergency Light Orange Magnetic Base 12V/24V/36V
Fristom FT-101 DF LED MAG M78 Emergency Light Orange Magnetic Base 12V/24V/36V
Standard range
Order code: 18-9507
MPN: FT-101 DF LED MAG M78

Despatched within 4 working days - 5 in stock
1+ £71.16
Price per unit Ex VAT
120cm Magnetic base 7.8m 1555g Emergency light LED (monochrome) 1 165mm (Ø x H) 165 mm x 78 mm ECE R65 78mm Orange Emergency light

Trustpilot