Fristom FT-101 DF LED MAG M78 Emergency Light Orange Magnetic Base 12V/24V/36V

MPN
FT-101 DF LED MAG M78
Brand
Fristom
EAN-13
5907556017610
Order Code
18-9507
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Fristom FT-101 DF LED MAG M78 embodies advanced engineering with a robust design tailored for emergency lighting applications, adaptable across various voltage systems such as 12V, 24V, and 36V DC. This innovative lighting solution features a vibrant orange LED that ensures optimal visibility and safety. Engineered with a magnetic base, it provides secure attachment to metal surfaces, making it ideal for temporary or permanent installation on vehicles or machinery in demanding environments. Its versatility and reliability make it suitable for use in automotive, construction, and industrial settings where high-performance and durable emergency lighting is required.
Type Emergency light
Bulb Type LED (monochrome)
Cable Length 120cm
Content 1
Diameter 165mm
Dimensions (Ø x H) 165 mm x 78 mm
ECE Type approval Labels ECE R65
Fastening method Magnetic base
Height 78mm
Illumination Colours Orange
Max. cable length 7.8m
Product Type Emergency light
Weight 1555g

Reviews

Be the first to submit a review

Trustpilot