Fristom FT-101 3S LED Emergency Light Orange 12V/24V/36V Fixed Screw Mount

MPN
FT-101 3S LED
Brand
Fristom
EAN-13
5907556017672
Order Code
18-9506
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Fristom FT-101 3S LED is an emergency light designed to enhance visibility and safety in various settings. This multifunctional light operates across a wide voltage range of 12V, 24V, and 36V, making it adaptable for diverse vehicular electrical systems. With an orange LED output, it is optimised for emergency signalling, ensuring high visibility in all weather conditions. The fixed screw mount ensures secure attachment, providing reliability in demanding environments such as construction sites, roadside assistance vehicles, and agricultural machinery. This light is engineered for durability and longevity, making it an essential component for safety applications where robust performance is required.
Type Emergency light
Bulb Type LED (monochrome)
Cable Length 150cm
Content 1
Diameter 165mm
Dimensions (Ø x H) 165 mm x 78 mm
ECE Type approval Labels ECE R65
Height 78mm
Illumination Colours Orange
Power Supply Type via in-car outlet
Product Type Emergency light
Weight 700g

Reviews

Be the first to submit a review

Trustpilot