Fristom FT-350 LED Trailer Tail Light Open Cable Ends 12/24/36V DC

MPN
FT-350 LED
Brand
Fristom
EAN-13
5907556033412
Order Code
18-9508
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £39.52 £33.59
10+ £32.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Fristom FT-350 LED Trailer Tail Light, with the Manufacturer's Part Number 3385335, is a versatile lighting solution designed for vehicle applications. This advanced LED tail light operates across a wide voltage range of 12V, 24V, and 36V DC, making it ideal for use in various vehicles such as caravans, camper trailers, car trailers, and heavy goods vehicles. Engineered for durability and reliability, the FT-350 LED features an open cable-end design, allowing for flexible installation in diverse vehicle configurations. It is particularly suited for use in car, HGV, and truck accessories, serving critical functions in vehicle lighting systems. The robust construction and efficient light output ensure optimal visibility and safety in vehicular environments.
Type Trailer tail light
Connector Open cable ends
Content 1
Depth 30mm
Dimensions (W x H x D) 120 x 70 x 30 mm
ECE Type approval Labels E9*148R00/05*22253*00
Height 70mm
Mounting site rear
Product Type Trailer tail light
Width 120mm

Reviews

Be the first to submit a review

Trustpilot