Fristom 90241 Trailer tail light 6.3 mm connector turn signal brake tail light

MPN
90241
Brand
Fristom
EAN-13
5907556002807
Order Code
18-9493
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Fristom 90241 is a versatile 3 chamber lamp specifically designed to provide reliable and efficient lighting solutions under various conditions. This unit serves multiple functions, including acting as a turn signal, brake light, tail light, and licence plate lighting, making it an ideal choice for vehicles such as caravan and camper trailers, as well as car and HGV trailers. Integrating a 6.3 mm connector, it supports electrical connectivity crucial for maintaining optimal lighting performance. Its robust and adaptable design ensures compatibility with diverse transportation applications, enhancing visibility and safety in both standard and heavy goods vehicles. The Fristom 90241 is engineered to meet the rigorous demands of vehicle lighting, making it a dependable component in automotive and transport engineering sectors.
Type Trailer tail light
Connector 6.3 mm connector
Content 1
Depth 45mm
Dimensions (W x H x D) 100 x 95 x 45 mm
Height 95mm
Product Type Trailer tail light
Width 100mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot