Friedland Wireless Alarm System (Premium) Multi-Function and Zoning SL3

MPN
SL3
Brand
Friedland
Order Code
43-3194

Discontinued


Buy Wireless Alarm System (Premium) Multi-Function and Zoning SL3 from Friedland - easy to use and has individual control access. Ideal for the larger family home or small business.

The system can be expanded by adding accessories up to a total of 18 PIR sensors or door contacts and up to 6 remotes/keypads. Sensors can be grouped into up to 6 zones for maximum flexibility.
  • Ideal for the larger family home or small business
  • Compatible with Premium Wireless external lighting control accessory (43-3182)
  • Self-learning accessories for fast and easy installation
  • Advanced 868MHz technology
  • Energy-saving solar powered siren
  • Control panel
  • 125m remote control range
  • Siren 95dbA (from 1 metre)

    The kit contains:
  • 1x solar siren with LED indicators
  • 2x PIR movement sensor
  • 2x door/window contacts
  • 1x control panel with plug-in power supply
  • Batteries, fixings and instruction manual
  • Installation DVD
  • Friedland type SL3
Control panel

Trustpilot