Friedland D412 Evo-200 Wirefree Silver Chime Kit with Strobe

Order Code:

23-5720

Brand: Friedland MPN: D412 EAN-13: 5004100224361

Discontinued


The Friedland D412EVO 200 wireless portable sight and sound strobe door bell chime kit can be used throughout the home and garden. The wireless portable door chime unit operates up to 200m away from the doorbell push. The door chime is in a silver colour, the bell push is white.
  • Flashing light for the hard of hearing
  • Portable wireless door chime with flashing light and slimline doorbell push
  • Range up to 200m from doorbell push
  • 4 CD quality door chime sounds
  • Up to 2 Friedland bell pushes can be fitted (front and rear doors)
  • Different doorbell chime sounds can be set to each bell push
  • Easy installation – no wiring required
  • Self– learning push to chime (to avoid interference with your neighbours chimes)
  • Door chime batteries 3x AA Alkaline batteries (Not Included)
  • Sound Level: 74dB @ 1M
  • Dimensions: 125 x 92 x 64mm

Trustpilot