Fränkische Rohrwerke 26250025 FBY-EL-F Green Conduit 19.3mm 1 piece Lightweight

MPN
26250025
EAN-13
4013960179361
Order Code
09-1639
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Fränkische Rohrwerke manufactures the FBY-EL-F 25 gn conduit in green, measuring 19.3 mm, which is ideal for cable protection. This conduit is designed for quick fit applications, making it suitable for cable bundling and trunking. It serves to protect cables from damage, offering a durable solution in both indoor and outdoor settings.
Type Conduit
Colour Green
Length 50m
Material Polyolefin
Internal Diameter 19.3mm
Diameter 25mm
Maximum Temperature +90°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot