Fränkische Rohrwerke 26220025 FBY-EL-F Conduit White 19.3mm Polyolefin

MPN
26220025
EAN-13
4013960179149
Order Code
09-1638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £50.89 £43.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Fränkische Rohrwerke provides the 26220025 FBY-EL-F 25 ws conduit, which is white and measures 19.3 mm in diameter. This product offers quick fit installation and excellent cable protection, ideal for bundling and heat shielding applications. Typically used for cable trunking, it serves as a robust protective sheathing in various electrical installations.
Type Conduit
Colour White
Length 50m
Material Polyolefin
Internal Diameter 19.3mm
Diameter 25mm
Maximum Temperature +90°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot