Fränkische Rohrwerke 26210040 FBY-EL-F, 25m Black EN40, flexible conduit

Image Representative of Range

Fränkische Rohrwerke 26210040 FBY-EL-F, 25m Black EN40, flexible conduit

MPN
26210040
EAN-13
4013960179095
Order Code
11-8894
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Fränkische Rohrwerke manufactures the Flexible conduit EN40, model 26210040, which is a black protective cable jacket available in 25 m lengths. This conduit offers flexibility and durability, making it ideal for safeguarding electrical cables. It is commonly used in various industrial and construction applications.
Type Flexible conduit
Colour Black
Length 25m
Material Plastic
Internal Diameter n/a
Compressive strength 320N
Size EN40

Trustpilot