Fränkische Rohrwerke 26210032 FBY-EL-F Flexible Conduit EN32 50m Black

Image Representative of Range

Fränkische Rohrwerke 26210032 FBY-EL-F Flexible Conduit EN32 50m Black

MPN
26210032
EAN-13
4013960179088
Order Code
11-8893
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Fränkische Rohrwerke manufactures the flexible conduit EN32, measuring 50 metres in length and coloured black. This protective cable jacket is ideal for safeguarding electrical cables. Typical applications include use in construction and industrial settings for cable management and protection.
Type Flexible conduit
Colour Black
Length 50m
Material Plastic
Internal Diameter n/a
Compressive strength 320N
Size EN32

Trustpilot