Fränkische Rohrwerke 26210025 FBY-EL-F Flexible Conduit, 50m, Black, EN25

Image Representative of Range

Fränkische Rohrwerke 26210025 FBY-EL-F Flexible Conduit, 50m, Black, EN25

MPN
26210025
EAN-13
4013960179071
Order Code
11-8892
Country of Origin
Germany
View Full Product Range (8)

Discontinued


Fränkische Rohrwerke produces the 26210025 flexible conduit, featuring a 50-metre length and black colour. This protective cable jacket is designed for durability and flexibility in electrical installations. It is typically used for safeguarding cables in both residential and commercial settings.
Type Flexible conduit
Colour Black
Length 50m
Material Plastic
Internal Diameter n/a
Compressive strength 320N
Size EN25

Trustpilot