Fränkische Rohrwerke 25995020 Endtulle Grey Halogen-Free 1 piece

MPN
25995020
EAN-13
4013960181395
Order Code
09-1628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 896 in stock

Fränkische Rohrwerke manufactures the 25995020 fasteners, featuring a grey protective cable jacket. These fasteners are designed for secure cable management and are available in single units. Typically used in electrical installations, they ensure cables and wires are neatly organised and protected.
Type End cap
Colour Grey
Length n/a
Material Plastic
Internal Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot