Fränkische Rohrwerke 25995016 Fasteners Grey Polyolefin Endtulle 1 piece

MPN
25995016
EAN-13
4013960181319
Order Code
09-1627
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
10+ £0.490
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

Fränkische Rohrwerke manufactures the 25995016 fasteners, which feature a grey protective cable jacket and are supplied as single pieces. These fasteners are designed for securing and protecting electrical cables. They are typically used in construction and industrial settings to ensure cable safety and organisation.
Type End cap
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot