Fränkische Rohrwerke 25930025 RMKu-E Sleeve Plastic Transparent

MPN
25930025
EAN-13
4013960181159
Order Code
09-1624
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Fränkische Rohrwerke manufactures the 25930025 Sleeve, a durable protective cable jacket. This sleeve, identified by RMKu-E 25, offers robust protection for electrical cabling. It is typically used in environments where shielding cables from physical damage or wear is essential.
Type Sleeving
Colour Transparent
Length n/a
Material Plastic
Internal Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot