Fränkische Rohrwerke 23170032 Clipfix-H0 Plastic Clamp Halogen-Free

MPN
23170032
EAN-13
4013960180398
Order Code
09-1622
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Fränkische Rohrwerke manufactures the 23170032 bracket for securing protective cable jackets. This Clipfix-H0 32 model facilitates easy installation and provides a reliable hold. It is typically used in electrical and construction applications.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 32mm

Reviews

Be the first to submit a review

Trustpilot