Fränkische Rohrwerke 23170025 Clipfix-H0 Plastic Clamp Low Smoke Halogen-Free

MPN
23170025
EAN-13
4013960180381
Order Code
09-1621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.43
10+ £1.33
100+ £1.27
500+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Fränkische Rohrwerke 23170025 bracket is designed for securing protective cable jackets. This durable bracket, also known as clipfix-H0 25, ensures a reliable hold in cable management systems. It is typically used in electrical installations to organize and protect cables.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot