Fränkische Rohrwerke 23170020 Clipfix-H0 Plastic Clamp Low Smoke Halogen-Free

MPN
23170020
EAN-13
4013960180374
Order Code
09-1620
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.40
10+ £1.31
100+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Fränkische Rohrwerke manufactures the 23170020 bracket, known as the clipfix-H0 20, which is used for securing protective cable jackets. This sturdy bracket ensures reliable support and organisation of cables. It is typically applied in electrical installations to enhance cable management efficiency.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot