Fränkische Rohrwerke 22571025 Bracket Plastic Clamp UV-Stable PVC

MPN
22571025
EAN-13
4013960313031
Order Code
09-1619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

Manufactured by Fränkische Rohrwerke, the 22571025 bracket is a protective cable jacket with a UV-resistant Clipfix-UV 25 design. It is ideal for securing and organising cables in various applications, providing reliable support and protection. Typical uses include electrical installations where cable management is crucial.
Type Bracket
Colour Black
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 25mm

Reviews

Be the first to submit a review

Trustpilot