Fränkische Rohrwerke 22571020 Bracket PVC Clamp UV-Stable for Pipes

MPN
22571020
EAN-13
4013960312836
Order Code
09-1618
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.31
10+ £1.24
100+ £1.16
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 561 in stock

Fränkische Rohrwerke's 22571020 bracket is designed to secure protective cable jackets. Made from durable materials, the Clipfix-UV 20 sw offers reliable performance in various environments. It is typically used in electrical installations to organise and protect cables.
Type Bracket
Colour Black
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot