Fränkische Rohrwerke 22370050 Clipfix Bracket Plastic Clamp Grey Non-Flame

MPN
22370050
EAN-13
4013960180206
Order Code
09-1615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 192 in stock

Fränkische Rohrwerke's 22370050 bracket is designed for securing protective cable jackets. Featuring the Clipfix 50 design, it provides reliable support and ease of installation. Ideal for use in electrical and construction projects.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot