Fränkische Rohrwerke 22370020 Clipfix Bracket Polypropylene Grey 1 piece

MPN
22370020
EAN-13
4013960180169
Order Code
09-1611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 638 in stock

Fränkische Rohrwerke's 22370020 bracket, known as Clipfix 20, is designed to securely hold protective cable jackets. The durable construction ensures reliable performance in various electrical and industrial applications. Ideal for organising cables, it simplifies and secures cable management in any setting.
Type Bracket
Colour Grey
Length n/a
Material Plastic
Internal Diameter 16mm
Diameter 20mm

Reviews

Be the first to submit a review

Trustpilot