Fränkische Rohrwerke 20975032 Aluminium Distance Clamp VDE0605 DIN EN 61386-21

MPN
20975032
EAN-13
4013960176308
Order Code
09-1606
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Fränkische Rohrwerke manufactures the ASG-E 32 fasteners, designed to secure protective cable jackets. This component is ideal for maintaining the integrity and organisation of cable systems. Typically used in electrical and construction projects, it ensures cables remain safely in place.
Type Clamp
Colour Aluminium
Length n/a
Material Aluminium
Internal Diameter 16mm
Diameter 32mm

Reviews

Be the first to submit a review

Trustpilot