Fränkische Rohrwerke 20975016 Fasteners Aluminium Distance Clamp M5 x 12

MPN
20975016
EAN-13
4013960176278
Order Code
09-1603
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Fränkische Rohrwerke manufactures the ASG-E 16 fastener designed for securing protective cable jackets. This durable fastener supports cable management in various installations. It is ideal for organisational applications in electrical and construction projects.
Type Clamp
Colour Aluminium
Length n/a
Material Aluminium
Internal Diameter 16mm
Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot