Fränkische Rohrwerke 19210050 Kabuflex Flexible Conduit 50m BK PE Halogen-Free

MPN
19210050
EAN-13
4013960362732
Order Code
09-1594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £176.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 26/07/2026

Fränkische Rohrwerke manufactures the Kabuflex R plus 50, a protective cable jacket that is a black flexible conduit. The product is supplied in a 50-metre length, designed to shield cables from external elements. It is typically used in electrical installations for securing and protecting wiring systems.
Type Flexible conduit
Colour Black
Length 50m
Material Plastic
Internal Diameter 40mm
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot