Fränkische Rohrwerke 19210040 Kabuflex R Flexible Conduit PE 50m Black

MPN
19210040
EAN-13
4013960362725
Order Code
09-1593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £144.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 25/07/2026

Fränkische Rohrwerke manufactures the 19210040 Flexible conduit, known as Kabuflex R plus 40, which comes in a black finish and is 50 metres in length. The product acts as a protective cable jacket, safeguarding cables while allowing flexibility. It is typically used for electrical installations where protection and adaptability are essential.
Type Flexible conduit
Colour Black
Length 50m
Material Plastic
Internal Diameter 31mm
Diameter 40mm

Reviews

Be the first to submit a review

Trustpilot